42428-8

DigiKey Part Number
42428-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
42428-8
Description
CONN TERM RCPT 20-24AWG CRIMP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
42428-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.040" (1.02mm)
Wire Gauge
20-24 AWG
Length - Overall
0.450" (11.43mm)
Length - Barrel
0.220" (5.59mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Phosphor Bronze
Contact Finish
Silver
Color
-
Base Product Number
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000₩370.04705₩29,603,764
Manufacturers Standard Package