2267220-2

DigiKey Part Number
A126639-ND
Manufacturer
Manufacturer Product Number
2267220-2
Description
CORD 10AWG EV TYPE 1 TO CBL 15'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black EV Type 1 To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Style
Male Plug to Leads
1st Connector
EV Type 1
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
10 AWG
Shielding
-
Length
15.00' (4.57m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
240VAC
Current Rating (Amps)
32A
Operating Temperature
105°C
Features
Charging, Electric Vehicles, Industrial Environments - IP66, Locking
Base Product Number
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩161,644.00000₩161,644
10₩157,084.10000₩1,570,841
25₩150,254.56000₩3,756,364
50₩145,701.34000₩7,285,067
Manufacturers Standard Package