9-2835696-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2835697-0

DigiKey Part Number
17-2-2835697-0-ND
Manufacturer
Manufacturer Product Number
2-2835697-0
Description
FIB OPT CBL LC-LC DUPLEX SGL 20M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (3) To LC Duplex (3) 9/125 65.6' (20.0m)
Datasheet
 Datasheet
EDA/CAD Models
2-2835697-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
1st Connector
LC Duplex (3)
2nd Connector
LC Duplex (3)
Cable Diameter
0.23" (5.9mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
65.6' (20.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
50dB
Operating Temperature
-
Base Product Number
In-Stock: 5
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩391,265.00000₩391,265
10₩332,634.30000₩3,326,343
25₩313,335.44000₩7,833,386