Direct
Similar



104481-3 | |
|---|---|
DigiKey Part Number | A28325TR-ND - Tape & Reel (TR) A28325CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104481-3 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104481-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩313.00000 | ₩313 |
| 10 | ₩272.30000 | ₩2,723 |
| 25 | ₩254.80000 | ₩6,370 |
| 50 | ₩242.28000 | ₩12,114 |
| 100 | ₩230.83000 | ₩23,083 |
| 250 | ₩216.33200 | ₩54,083 |
| 500 | ₩205.97200 | ₩102,986 |
| 1,000 | ₩196.13500 | ₩196,135 |
| 2,500 | ₩183.83320 | ₩459,583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ₩139.56218 | ₩8,373,731 |


























