1689174-1

DigiKey Part Number
1689174-1-ND
Manufacturer
Manufacturer Product Number
1689174-1
Description
CABLE TIE HLDR MNT #10 SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Tie Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
-
Size / Dimension
-
For Use With/Related Products
-
Material
-
Color
-
Base Product Number
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩8,659.00000₩8,659
Manufacturers Standard Package