BRL3225T6R8M | |
---|---|
DigiKey Part Number | 587-3032-2-ND - Tape & Reel (TR) 587-3032-1-ND - Cut Tape (CT) 587-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T6R8M |
Description | FIXED IND 6.8UH 770MA 324MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 770 mA 324mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 324mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | ₩333.00000 | ₩333.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩333.00000 | ₩333 |
10 | ₩253.30000 | ₩2,533 |
25 | ₩229.32000 | ₩5,733 |
50 | ₩212.52000 | ₩10,626 |
100 | ₩196.88000 | ₩19,688 |
250 | ₩178.00800 | ₩44,502 |
500 | ₩164.92000 | ₩82,460 |
1,000 | ₩152.78800 | ₩152,788 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₩141.50350 | ₩283,007 |
4,000 | ₩131.02600 | ₩524,104 |
6,000 | ₩125.24600 | ₩751,476 |
10,000 | ₩118.30730 | ₩1,183,073 |
14,000 | ₩113.93550 | ₩1,595,097 |
20,000 | ₩109.46920 | ₩2,189,384 |
50,000 | ₩99.52800 | ₩4,976,400 |