AG20PC152F-L3N

DigiKey Part Number
AG20PC152F-L3N-ND
Manufacturer
Manufacturer Product Number
AG20PC152F-L3N
Description
GDT 1500V 2 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 1500 V ±500V 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AG20PC152F-L3N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
1500 V
Impulse Discharge Current (8/20µs)
-
Tolerance
±500V
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Radial, Box