


TDA7419TR | |
---|---|
DigiKey Part Number | 497-TDA7419TR-ND - Tape & Reel (TR) 497-TDA7419TRCT-ND - Cut Tape (CT) 497-TDA7419TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7419TR |
Description | IC AUDIO SIGNAL PROCESSOR 28SO |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDA7419TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | 8V ~ 10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |