
BLUENRG-M2SA | |
|---|---|
DigiKey Part Number | 497-BLUENRG-M2SATR-ND - Tape & Reel (TR) 497-BLUENRG-M2SACT-ND - Cut Tape (CT) 497-BLUENRG-M2SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-M2SA |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-M2SA Models |
Category | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part BlueNRG-2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 256kB Flash, 24kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 7.55mA |
RF Family/Standard Bluetooth | Current - Transmitting 7.01mA ~ 14.78mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 5dBm | Package / Case 23-SMD Module |
Sensitivity -85dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩16,572.00000 | ₩16,572 |
| 10 | ₩12,947.40000 | ₩129,474 |
| 25 | ₩12,042.04000 | ₩301,051 |
| 100 | ₩11,047.72000 | ₩1,104,772 |
| 250 | ₩10,909.88400 | ₩2,727,471 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩10,052.90000 | ₩10,052,900 |








