TOL-14974 | |
---|---|
DigiKey Part Number | TOL-14974-ND |
Manufacturer | |
Manufacturer Product Number | TOL-14974 |
Description | SINGLE SIDED 2X3" 10PK |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR1, Single Sided 2.00" L x 3.00" W (50.8mm x 76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 2.00" L x 3.00" W (50.8mm x 76.2mm) | |
Board Thickness | 0.060" (1.52mm) | |
Material | Copper Clad FR1, Single Sided |