


SIT8008BI-12-18E-37.125000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-12-18E-37.125000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-18E-37.125000 |
Description | MEMS OSC XO 37.1250MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,746.00000 | ₩3,746 |
| 10 | ₩3,257.90000 | ₩32,579 |
| 25 | ₩3,081.48000 | ₩77,037 |
| 50 | ₩2,953.80000 | ₩147,690 |
| 100 | ₩2,831.73000 | ₩283,173 |
| 250 | ₩2,677.93200 | ₩669,483 |
| 500 | ₩2,567.28600 | ₩1,283,643 |
| 1,000 | ₩2,461.27600 | ₩2,461,276 |
| 2,500 | ₩2,327.96040 | ₩5,819,901 |









