EFP0108GM20-E

DigiKey Part Number
336-EFP0108GM20-E-ND
Manufacturer
Manufacturer Product Number
EFP0108GM20-E
Description
EFP0108 SINGLE-CELL BOOST PMIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tray
Part Status
Active
Applications
-
Current - Supply
24nA
Voltage - Supply
0.8V ~ 1.8V
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩1,486.00000₩1,486
10₩1,330.00000₩13,300
25₩1,261.88000₩31,547
80₩1,036.42500₩82,914
230₩968.84348₩222,834
490₩856.18571₩419,531
980₩793.36429₩777,497
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.