9A0624S401

DigiKey Part Number
1688-1332-ND
Manufacturer
Manufacturer Product Number
9A0624S401
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9A0624S401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
23.0 CFM (0.644m³/min)
Static Pressure
0.228 in H2O (56.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
33.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.176 lb (80.00 g)
Current Rating (Amps)
0.080A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩19,618.00000₩19,618
10₩18,726.30000₩187,263
25₩17,611.52000₩440,288
80₩16,942.82500₩1,355,426
160₩15,605.28750₩2,496,846
320₩14,602.09063₩4,672,669
560₩14,379.13036₩8,052,313
Manufacturers Standard Package