
RU8-140-25-SE-S-DV-K | |
|---|---|
DigiKey Part Number | 612-RU8-140-25-SE-S-DV-K-ND |
Manufacturer | |
Manufacturer Product Number | RU8-140-25-SE-S-DV-K |
Description | 0.80 MM HIGH-SPEED EDGE CARD CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Card Edge, Edgeboard Connectors |
Datasheet | Datasheet |
EDA/CAD Models | RU8-140-25-SE-S-DV-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Kit Type | Card Edge, Edgeboard Connectors | |
Values | 3 pcs - 1 Card, 2 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ₩47,891.57692 | ₩1,245,181 |