
RU8-140-25-SE-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-RU8-140-25-SE-L-DV-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RU8-140-25-SE-L-DV-K-TR |
Description | 0.80 MM HIGH-SPEED EDGE CARD CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Card Edge, Edgeboard Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Kit Type | Card Edge, Edgeboard Connectors | |
Values | 3 pcs - 1 Card, 2 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₩27,889.77818 | ₩7,669,689 |