
MNT-108-BK-T | |
|---|---|
DigiKey Part Number | SAM11523-ND |
Manufacturer | |
Manufacturer Product Number | MNT-108-BK-T |
Description | .100 C.L. SHUNT STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | MNT-108-BK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | 3.9A per Contact | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,200.00000 | ₩3,200 |
| 50 | ₩2,619.30000 | ₩130,965 |
| 100 | ₩2,217.48000 | ₩221,748 |
| 500 | ₩1,979.36000 | ₩989,680 |
| 1,000 | ₩1,766.24300 | ₩1,766,243 |