18K15R-0.5E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18K15R-0.5E3

Digi-Key Part Number
18K15R-0.5E3-ND
Manufacturer
Manufacturer Product Number
18K15R-0.5E3
Description
MINI SMP TERMINATOR
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Terminator Coax Connector Jack, Female Socket SMB, Mini 50 Ohms
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Rosenberger
Series
-
Package
Bulk
Product Status
Active
Connector Style
SMB, Mini
Connector Type
Jack, Female Socket
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
In-Stock: 61
All prices are in KRW
Bulk
QtyUnit PriceExt Price
1₩149,248.00000₩149,248
10₩136,954.70000₩1,369,547
25₩131,687.76000₩3,292,194
50₩127,298.12000₩6,364,906
100₩120,274.63000₩12,027,463
Manufacturers Standard Package