N-Channel 30 V 35A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1E350GNTB

DigiKey Part Number
RS1E350GNTBTR-ND - Tape & Reel (TR)
RS1E350GNTBCT-ND - Cut Tape (CT)
RS1E350GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1E350GNTB
Description
MOSFET N-CH 30V 35A/80A 8HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 35A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4060 pF @ 15 V
FET Type
Power Dissipation (Max)
3W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.7mOhm @ 35A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩2,079.46120₩5,198,653
Manufacturers Standard Package