2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2420

DigiKey Part Number
2183-2420-ND
Manufacturer
Manufacturer Product Number
2420
Description
TERM BLK 2P 0.1" SIDE ENT 3-PACK
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Pololu
Current
2 A
Packaging
Bulk
Voltage
150 V
Part Status
Active
Wire Gauge
18-26 AWG
Number of Levels
1
Mounting Type
Through Hole
Positions Per Level
2
Wire Termination
Screwless
Pitch
0.100" (2.54mm)
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩2,837.00000₩2,837