M200X042UPT-B | |
---|---|
DigiKey Part Number | 298-22448-ND |
Manufacturer | |
Manufacturer Product Number | M200X042UPT-B |
Description | WIRE MARKER CBL TIE 50.8X10.7MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.00" W x 0.42" L (50.8mm x 10.7mm) White Polyester, Polyurethane |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.00" W x 0.42" L (50.8mm x 10.7mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester, Polyurethane | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,489,808.00000 | ₩1,489,808 |
10 | ₩1,384,147.90000 | ₩13,841,479 |
25 | ₩1,344,053.28000 | ₩33,601,332 |
50 | ₩1,314,435.16000 | ₩65,721,758 |
100 | ₩1,285,423.65000 | ₩128,542,365 |