ZU-1852MAL5

DigiKey Part Number
PCR106-ND
Manufacturer
Manufacturer Product Number
ZU-1852MAL5
Description
CARD READER FULL INSERT SNG TRK
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Panasonic - ATG
Series
-
Package
Bulk
Product Status
Obsolete
Card Reader Type
Magnetic - Swipe
Interface
-
Card Read/Write Type and Tracks
Read Track 1
Card Reading Direction
Ejection
Card Standard
ISO 2
Card Speed
10 ~ 120 cm/s
Supply Voltage
5V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.60.9030
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩65,434.00000₩65,434
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
PCR106
PCR106-NDR
ZU-1852MAL
Standard Package1