NCP45650IMNTWG

DigiKey Part Number
488-NCP45650IMNTWGTR-ND - Tape & Reel (TR)
488-NCP45650IMNTWGCT-ND - Cut Tape (CT)
488-NCP45650IMNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP45650IMNTWG
Description
LOAD SWITCH, ECOSWITCH 5M, 13.5V
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 24A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
24A
Rds On (Typ)
6.7mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,048.00000₩4,048
10₩2,573.00000₩25,730
25₩2,204.80000₩55,120
100₩1,799.03000₩179,903
250₩1,604.36000₩401,090
500₩1,486.49600₩743,248
1,000₩1,389.03700₩1,389,037
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,301.46800₩3,904,404
6,000₩1,251.41250₩7,508,475
Manufacturers Standard Package