E3MC-Y41

DigiKey Part Number
E3MC-Y41-ND
Manufacturer
Manufacturer Product Number
E3MC-Y41
Description
COLOR 1-CHANNEL GP FIBER PNP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Obsolete
Output
PNP
Resolution (Bits)
-
Features
-
Voltage - Supply
12 V ~ 24 V
Current - Supply (Max)
100mA @ 12V ~ 24V
Operating Temperature
-20°C ~ 55°C
Package / Case
Box