TGHG-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHGCR0150FE

DigiKey Part Number
2485-TGHGCR0150FE-ND
Manufacturer
Manufacturer Product Number
TGHGCR0150FE
Description
100W SOT227 0.0150 OHM 1%
Customer Reference
Detailed Description
15 mOhms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 mOhms
Tolerance
±1%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±60ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4, miniBLOC
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.