270 Series L150J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 Series L150J
L50J2K5E
L50J2K5E

L50J2K5E

DigiKey Part Number
L50J2K5E-ND
Manufacturer
Manufacturer Product Number
L50J2K5E
Description
RES CHAS MNT 2.5K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩27,041.00000₩27,041
10₩19,048.00000₩190,480
25₩16,889.16000₩422,229
50₩15,537.82000₩776,891
100₩14,389.94000₩1,438,994
250₩13,133.36000₩3,283,340
500₩12,347.69000₩6,173,845
1,000₩11,680.48100₩11,680,481
Manufacturers Standard Package