270 Series 25 Watt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L25J75RE

DigiKey Part Number
2485-L25J75RE-ND
Manufacturer
Manufacturer Product Number
L25J75RE
Description
25W 75 OHMS VIT 5%
Customer Reference
Detailed Description
75 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
75 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.