
15FR010E-T | |
|---|---|
DigiKey Part Number | 273-15FR010E-TTR-ND - Tape & Reel (TR) 273-15FR010E-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15FR010E-T |
Description | RES 0.01 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.331" Dia x 0.937" L (8.40mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,501.00000 | ₩7,501 |
| 10 | ₩5,083.80000 | ₩50,838 |
| 25 | ₩4,430.80000 | ₩110,770 |
| 50 | ₩4,021.52000 | ₩201,076 |
| 100 | ₩3,673.72000 | ₩367,372 |
| 250 | ₩3,292.88000 | ₩823,220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₩2,932.20933 | ₩2,199,157 |
| 1,500 | ₩2,748.28333 | ₩4,122,425 |
| 2,250 | ₩2,653.81644 | ₩5,971,087 |
| 3,750 | ₩2,546.98587 | ₩9,551,197 |
| 5,250 | ₩2,492.80210 | ₩13,087,211 |