
Q4038560 | |
---|---|
DigiKey Part Number | NXPLOGIC2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q4038560 |
Description | KIT LOGIC 10EA OF 18 VAL |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Logic 180 Pieces (18 Values - 10 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Logic | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Kit Contents | Assorted | |
Mounting Type | Surface Mount | |
Packages Included | 6-XSON, 8-XSON, 8-XQFN | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩73,238.00000 | ₩73,238 |