
NXPLOGIC1-KIT | |
---|---|
DigiKey Part Number | NXPLOGIC1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NXPLOGIC1-KIT |
Description | KIT LOGIC 10EA OF 17 VAL |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Switches, Multiplexers, Demultiplexers 170 Pieces (17 Values - 10 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Switches, Multiplexers, Demultiplexers | |
Quantity | 170 Pieces (17 Values - 10 Each) | |
Kit Contents | Assorted | |
Mounting Type | Surface Mount | |
Packages Included | 6-XSON, 8-XSON, 8-XQFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩56,647.00000 | ₩56,647 |