MC32PF3001A7EP | |
---|---|
DigiKey Part Number | 568-14413-ND |
Manufacturer | |
Manufacturer Product Number | MC32PF3001A7EP |
Description | IC PWR MGMT I.MX7 6LDO QFN 48 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX7 5V 3 Buck + 6 LDO + Always On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩6,522.00000 | ₩6,522 |
10 | ₩4,983.30000 | ₩49,833 |
25 | ₩4,598.56000 | ₩114,964 |
100 | ₩4,210.70000 | ₩421,070 |