101-FFC | |
---|---|
DigiKey Part Number | 4681-101-FFCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 101-FFC |
Description | Hard Seat Mini Valve, 1/8" (NPT) |
Customer Reference | |
Detailed Description | Needle Valve |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Needle Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 10000PSI (689 bar) | |
Orifice Diameter | 0.172" (4.37mm) | |
Fluid Type | - | |
Connection Method | Threaded 1/8" NPT | |
For Use With/Related Products | - | |
Mounting Type | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Approval Agency | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Box (TB) | 1 | ₩54,375.00000 | ₩54,375.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩54,375.00000 | ₩54,375 |