178-025-613R571
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
178-025-613R571
178-025-613R571
178-025-613R571
178, 179, 189 Series Front

178-025-613R571

Digi-Key Part Number
1125MME-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
178-025-613R571
Supplier
Description
CONN D-SUB PLUG 25POS R/A SLDR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
25, 25 Position D-Sub - Stacked Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub - Stacked
Connector Type
Plug, Male Pins
Number of Positions
25, 25
Number of Rows
2, 2
Mounting Type
Panel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
3 (DB, B); 3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in KRW
Tray
QtyUnit PriceExt Price
1₩15,114.00000₩15,114
10₩13,397.60000₩133,976
25₩12,881.84000₩322,046
50₩12,366.54000₩618,327
100₩11,679.57000₩1,167,957
250₩10,649.08400₩2,662,271
450₩9,962.03778₩4,482,917
950₩9,160.49684₩8,702,472
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1125MME
178025613R571
Q7996355A
Standard Package25