78602/1C

DigiKey Part Number
811-3870-ND
Manufacturer
Manufacturer Product Number
78602/1C
Description
PULSE XFMR 1:1:1 2MH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2mH General Purpose Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
2mH
ET (Volt-Time)
20VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
In-Stock: 128
Can ship immediately
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩2,273.00000₩2,273
10₩2,243.90000₩22,439
25₩2,214.96000₩55,374
50₩2,171.52000₩108,576
100₩2,055.71000₩205,571
250₩1,910.93600₩477,734
500₩1,795.12400₩897,562
1,000₩1,679.30900₩1,679,309
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.