LFB2H2G44BB5B754 | |
---|---|
DigiKey Part Number | 490-LFB2H2G44BB5B754TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB2H2G44BB5B754 |
Description | BAND PASS FILTER 2441.75MHZ 1008 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Center Band Pass Ceramic Filter 83.5 MHz 50Ohm 1008 (2520 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.442GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 83.5 MHz | |
Insertion Loss | 3.3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 6 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩328.95433 | ₩986,863 |