
BLM18HK471SN1D | |
|---|---|
DigiKey Part Number | 490-5217-2-ND - Tape & Reel (TR) 490-5217-1-ND - Cut Tape (CT) 490-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HK471SN1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HK471SN1D Models |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩275.00000 | ₩275 |
| 10 | ₩194.20000 | ₩1,942 |
| 25 | ₩168.16000 | ₩4,204 |
| 50 | ₩150.74000 | ₩7,537 |
| 100 | ₩134.84000 | ₩13,484 |
| 250 | ₩115.57600 | ₩28,894 |
| 500 | ₩102.27600 | ₩51,138 |
| 1,000 | ₩90.00000 | ₩90,000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩66.01750 | ₩264,070 |
| 8,000 | ₩61.15200 | ₩489,216 |