385A-500-Q-50-PX | |
---|---|
DigiKey Part Number | 314-385A-500-Q-50-PX-ND |
Manufacturer | |
Manufacturer Product Number | 385A-500-Q-50-PX |
Description | TIMER/COUNTER WITH MEMORY |
Customer Reference | |
Detailed Description | Time Counter 120VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Time Counter | |
Operating Mode | Up, Down, Quadrature | |
Count Rate | - | |
Time Format | Multiple | |
Number of Characters Per Row | 4 | |
Display Type | - | |
Display Characters - Height | - | |
Input Type | - | |
Output Type | Relay (2) | |
Voltage - Supply | 120VAC | |
Reset | Programmable | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩409,172.00000 | ₩409,172 |