1062250023

DigiKey Part Number
WM17970-ND
Manufacturer
Manufacturer Product Number
1062250023
Description
FIBER OPTIC CBL MPO-MPO 50M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
Trunk
Features
Low Smoke, Plenum
Fiber Type
-
Length - Overall
164.0' (50.0m)
Type
-
Ratings
-
Bend Radius
89mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩972,274.00000₩972,274
10₩844,809.20000₩8,448,092
Manufacturers Standard Package