0016020074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020074

DigiKey Part Number
WM22744TR-ND - Tape & Reel (TR)
WM22744CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0016020074
Description
CONN SOCKET 32-36AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 32-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
32-36 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,070
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩238.00000₩238
10₩203.90000₩2,039
25₩191.08000₩4,777
50₩181.86000₩9,093
100₩173.23000₩17,323
250₩162.39600₩40,599
500₩154.59800₩77,299
1,000₩147.21700₩147,217
2,500₩137.98960₩344,974
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩119.14850₩2,382,970
40,000₩113.46343₩4,538,537
60,000₩110.26470₩6,615,882
100,000₩106.36422₩10,636,422
140,000₩103.87161₩14,542,025
Manufacturers Standard Package