DSC2044FI1-H0006

DigiKey Part Number
DSC2044FI1-H0006-ND
Manufacturer
Manufacturer Product Number
DSC2044FI1-H0006
Description
MEMS OSC XO 2.25V-3.6V 14SMD
Customer Reference
Detailed Description
HCSL XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DSC2044FI1-H0006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
156.25MHz
Frequency - Output 2
156.25MHz
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
60mA (Typ)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
14-VFQFN Exposed Pad
Current - Supply (Disable) (Max)
23 mA
Base Product Number