DSC2044FI1-H0001

DigiKey Part Number
150-DSC2044FI1-H0001-ND
Manufacturer
Manufacturer Product Number
DSC2044FI1-H0001
Description
IC CLOCK GENERATOR 14QFN
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 14-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
-
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-QFN (3.2x2.5)
Base Product Number