SM5817PL-TP

DigiKey Part Number
SM5817PL-TPMSTR-ND - Tape & Reel (TR)
SM5817PL-TPMSCT-ND - Cut Tape (CT)
SM5817PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5817PL-TP
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SM5817PL-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
In-Stock: 1,580,972
Can ship immediately
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩225.00000₩225
10₩144.30000₩1,443
100₩104.75000₩10,475
500₩76.22200₩38,111
1,000₩67.43100₩67,431
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩71.41320₩178,533
5,000₩68.52760₩342,638
7,500₩68.05280₩510,396
Manufacturers Standard Package