SK510A-LTP | |
---|---|
DigiKey Part Number | SK510A-LTPMSTR-ND - Tape & Reel (TR) SK510A-LTPMSCT-ND - Cut Tape (CT) SK510A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510A-LTP |
Description | DIODE SCHOTTKY 100V 5A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK510A-LTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | ₩724.00000 | ₩724.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩724.00000 | ₩724 |
10 | ₩441.50000 | ₩4,415 |
100 | ₩279.84000 | ₩27,984 |
500 | ₩209.94200 | ₩104,971 |
1,000 | ₩187.34400 | ₩187,344 |
2,000 | ₩168.30000 | ₩336,600 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩147.66040 | ₩738,302 |
10,000 | ₩134.89190 | ₩1,348,919 |
15,000 | ₩128.38507 | ₩1,925,776 |
25,000 | ₩121.07352 | ₩3,026,838 |
35,000 | ₩116.74257 | ₩4,085,990 |
50,000 | ₩112.53424 | ₩5,626,712 |
125,000 | ₩108.57600 | ₩13,572,000 |