GBJ5010-BP | |
---|---|
DigiKey Part Number | GBJ5010-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ5010-BP |
Description | BRIDGE RECT 1PHASE 1KV 50A GBJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ5010-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩4,850.00000 | ₩4,850 |
15 | ₩2,943.60000 | ₩44,154 |
105 | ₩2,179.10476 | ₩228,806 |
510 | ₩1,779.56863 | ₩907,580 |
1,005 | ₩1,650.91741 | ₩1,659,172 |
2,010 | ₩1,540.18756 | ₩3,095,777 |
5,010 | ₩1,538.15848 | ₩7,706,174 |