DFLZ11-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1,361
Unit Price: ₩548.00000
Datasheet

DFLZ11-TP

DigiKey Part Number
DFLZ11-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFLZ11-TP
Description
DIODE ZENER 11V 1W SOD123FL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
4 µA @ 8.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩69.93145₩1,398,629
25,000₩68.62052₩1,715,513
62,500₩56.81941₩3,551,213
125,000₩55.94514₩6,993,142