
LPF-40-36 | |
---|---|
DigiKey Part Number | 1866-3197-ND |
Manufacturer | |
Manufacturer Product Number | LPF-40-36 |
Description | LED DVR CCCV ACDC 21.6-36V 1.12A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.12A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21.6 ~ 36V | |
Current - Output (Max) | 1.12A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩45,764.00000 | ₩45,764 |
5 | ₩41,822.00000 | ₩209,110 |
10 | ₩40,227.40000 | ₩402,274 |
25 | ₩38,211.88000 | ₩955,297 |