


HLG-600H-54B | |
|---|---|
DigiKey Part Number | 1866-2583-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-54B |
Description | LED DVR CC/CV AC/DC 27-54V 11.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 605 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 96% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 54V | Base Product Number |
Current - Output (Max) 11.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩319,519.00000 | ₩319,519 |
| 5 | ₩304,384.00000 | ₩1,521,920 |
| 10 | ₩290,932.20000 | ₩2,909,322 |
| 25 | ₩282,524.08000 | ₩7,063,102 |
