11.2A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-600H-54

DigiKey Part Number
1866-HLG-600H-54-ND
Manufacturer
Manufacturer Product Number
HLG-600H-54
Description
LED DRVR CC/CV AC/DC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.2A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
11.2A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
605 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
96%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, KC, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
54V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩313,710.00000₩313,710
5₩298,883.40000₩1,494,417
10₩285,581.40000₩2,855,814
25₩277,326.16000₩6,933,154