HMI5040B | |
---|---|
DigiKey Part Number | 2212-HMI5040B-ND |
Manufacturer | |
Manufacturer Product Number | HMI5040B |
Description | 4.3" HMI, FREE SOFTWARE |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 10.5 ~ 28VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple PLC/Controller Manufacturers | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | ₩477,734.00000 | ₩477,734.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩477,734.00000 | ₩477,734 |