D20-14

DigiKey Part Number
5802-D20-14-ND
Manufacturer
Manufacturer Product Number
D20-14
Description
D20-PD-14 slides onto a DeWalt D
Customer Reference
Detailed Description
Battery Holder (Open) Multiple 5 Cell Wire Leads - 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Battery Type, Function
-
Style
Holder (Open)
Battery Cell Size
Number of Cells
5
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 12" (304.8mm)
Features
-
Height Above Board
-
Operating Temperature
-10°C ~ 100°C
In-Stock: 3
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Logical Systems Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.