
EVR-2A09-1 | |
|---|---|
DigiKey Part Number | 18-EVR-2A09-1-ND |
Manufacturer | |
Manufacturer Product Number | EVR-2A09-1 |
Description | Relays |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 11080VA | |
Coil Current | 208.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, IEC, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 43.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,433.00000 | ₩15,433 |
| 10 | ₩13,742.40000 | ₩137,424 |
| 25 | ₩13,123.32000 | ₩328,083 |
| 50 | ₩12,672.96000 | ₩633,648 |
| 200 | ₩11,817.44500 | ₩2,363,489 |
| 400 | ₩11,411.26500 | ₩4,564,506 |
| 600 | ₩11,179.98167 | ₩6,707,989 |
| 1,000 | ₩10,895.24100 | ₩10,895,241 |